LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rubycon 80ZLH330MEFC12.5X25 product image
  • 80ZLH330MEFC12.5X25 thumbnail 1
  • 80ZLH330MEFC12.5X25 thumbnail 2
  • 80ZLH330MEFC12.5X25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Rubycon 80ZLH330MEFC12.5X25RoHS

Manufacturer
MPN
80ZLH330MEFC12.5X25
LCSC Part #
C1586172
Packaging
Through Hole,D12.5xL25mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 80V TH
Datasheetpdf iconRubycon 80ZLH330MEFC12.5X25
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4872$ 0.49
10+$ 0.3904$ 3.90
30+$ 0.3489$ 10.47
100+$ 0.2966$ 29.66
500+$ 0.2736$ 136.80
1,000+$ 0.2582$ 258.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerRubycon
PackagingThrough Hole,D12.5xL25mm
Tolerance±20%
Voltage Rating80V
Lifetime10000hrs@105℃
Capacitance330uF
Ripple Current891mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)60mΩ
Height - Seated (Max)25mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece