LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
Rubycon 450VXH180MEFCSN30X25 product image
  • 450VXH180MEFCSN30X25 thumbnail 1
  • 450VXH180MEFCSN30X25 thumbnail 2
  • 450VXH180MEFCSN30X25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Rubycon 450VXH180MEFCSN30X25RoHS

Manufacturer
MPN
450VXH180MEFCSN30X25
LCSC Part #
C1586090
Packaging
Through Hole,D30xL25mm
Customer #
Key Attributes
CAP ALUM 180uF ±20% 450V TH
Datasheetpdf iconRubycon 450VXH180MEFCSN30X25
In-Stock: 236
236 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0159$ 1.9756$ 1.98
10+$ 1.7107$ 1.6765$ 16.77
30+$ 1.5196$ 1.4893$ 44.68
100+$ 1.3236$ 1.2972$ 129.72
500+$ 1.2369$ 1.2122$ 606.10
1,000+$ 1.1983$ 1.1744$ 1174.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerRubycon
PackagingThrough Hole,D30xL25mm
Tolerance±20%
Voltage Rating450V
Lifetime5000hrs@105℃
Capacitance180uF
Ripple Current1.17A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)25mm
Diameter30mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece