LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKZE500ELL561MK25S product image
  • EKZE500ELL561MK25S thumbnail 1
  • EKZE500ELL561MK25S thumbnail 2
  • EKZE500ELL561MK25S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKZE500ELL561MK25SRoHS

Manufacturer
MPN
EKZE500ELL561MK25S
LCSC Part #
C1584740
Packaging
Through Hole,D12.5xL25mm
Customer #
Key Attributes
CAP ALUM 560uF ±20% 50V TH
Datasheetpdf iconNCC EKZE500ELL561MK25S
In-Stock: 1,004
1,004 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4616$ 0.46
10+$ 0.3673$ 3.67
30+$ 0.3267$ 9.80
100+$ 0.2747$ 27.47
500+$ 0.2519$ 125.95
1,000+$ 0.2389$ 238.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D12.5xL25mm
Tolerance±20%
Voltage Rating50V
Lifetime5000hrs@105℃
Capacitance560uF
Ripple Current1.205A@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)23mΩ
Height - Seated (Max)25mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece