LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL202116102E3 product image
Images for reference only

VISHAY MAL202116102E3RoHS

Manufacturer
MPN
MAL202116102E3
LCSC Part #
C1584676
Packaging
Through Hole,D12.5xL30mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 25V TH
Datasheetpdf iconVISHAY MAL202116102E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0914$ 3.09
10+$ 2.684$ 26.84
30+$ 2.4411$ 73.23
260+$ 2.1952$ 570.75
520+$ 2.082$ 1082.64
1,040+$ 2.0307$ 2111.93
Standard Packaging260/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D12.5xL30mm
Tolerance±20%
Voltage Rating25V
Lifetime5000hrs@85℃
Capacitance1000uF
Ripple Current840mA@100Hz
Pin Spacing-
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)220mΩ@100Hz
Height - Seated (Max)30mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece