LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL202135471E3 product image
  • MAL202135471E3 thumbnail 1
  • MAL202135471E3 thumbnail 2
  • MAL202135471E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL202135471E3RoHS

Manufacturer
MPN
MAL202135471E3
LCSC Part #
C1584671
Packaging
Through Hole,D8xL18mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 16V TH
Datasheetpdf iconVISHAY MAL202135471E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6959$ 1.70
10+$ 1.6608$ 16.61
30+$ 1.6364$ 49.09
100+$ 1.612$ 161.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8xL18mm
Tolerance±20%
Voltage Rating16V
Lifetime2500hrs@85℃
Capacitance470uF
Ripple Current456mA@10kHz
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)550mΩ
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece