PANASONIC EEU-FR1A101B
| Manufacturer | |
| Mfr. Part # | EEU-FR1A101B |
| LCSC Part # | C1584401 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 10V TH |
| Description | 100uF 10V Aluminum Electrolytic Capacitors Through Hole,D5xL11mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0847 | $ 0.08 |
10+ | $ 0.068 | $ 0.68 |
30+ | $ 0.0596 | $ 1.79 |
100+ | $ 0.0533 | $ 5.33 |
500+ | $ 0.0482 | $ 24.10 |
1,000+ | $ 0.0457 | $ 45.70 |
Standard Packaging 2000/Full
Reel | ||