LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL211819101E3 product image
Images for reference only

VISHAY MAL211819101E3RoHS

Manufacturer
MPN
MAL211819101E3
LCSC Part #
C1582243
Packaging
Through Hole,D12.5xL30mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 100V TH
Datasheetpdf iconVISHAY MAL211819101E3
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2672$ 4.27
10+$ 4.1689$ 41.69
30+$ 4.1029$ 123.09
100+$ 4.0369$ 403.69
Standard Packaging260/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D12.5xL30mm
Tolerance±20%
Voltage Rating100V
Lifetime8000hrs@125℃
Capacitance100uF
Ripple Current532mA@10kHz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.4Ω
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece