LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
VISHAY MAL205952221E3 product image
  • MAL205952221E3 thumbnail 1
  • MAL205952221E3 thumbnail 2
  • MAL205952221E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL205952221E3RoHS

Manufacturer
MPN
MAL205952221E3
LCSC Part #
C1581729
Packaging
Through Hole,D25xL32mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 200V TH
Datasheetpdf iconVISHAY MAL205952221E3
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1414$ 1.3277$ 1.33
10+$ 2.0979$ 1.3007$ 13.01
30+$ 2.0684$ 1.2825$ 38.48
100+$ 2.0389$ 1.2642$ 126.42
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D25xL32mm
Tolerance±20%
Voltage Rating200V
Lifetime10000hrs@105℃
Capacitance220uF
Ripple Current870mA@100Hz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)610mΩ@100Hz
Height - Seated (Max)32mm
Diameter25mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece