NCC EKZE500ELL221MJ16S
| Manufacturer | |
| Mfr. Part # | EKZE500ELL221MJ16S |
| LCSC Part # | C1580860 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 50V TH |
| Description | 220uF ±20% 50V Aluminum Electrolytic Capacitors Through Hole,D10xL16mm 4000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,925 
1,925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2258 | $ 1.13 |
50+ | $ 0.1793 | $ 8.97 |
200+ | $ 0.1593 | $ 31.86 |
400+ | $ 0.1344 | $ 53.76 |
2,400+ | $ 0.1234 | $ 296.16 |
5,000+ | $ 0.1167 | $ 583.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$