LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B14B-XH-A(LF)(SN) product image
  • B14B-XH-A(LF)(SN) thumbnail 1
  • B14B-XH-A(LF)(SN) thumbnail 2
  • B14B-XH-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B14B-XH-A(LF)(SN)

Manufacturer
MPN
B14B-XH-A(LF)(SN)
LCSC Part #
C158022
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 14POS 2.5mm
DatasheetJST B14B-XH-A(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,165
4,165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2686$ 1.34
50+$ 0.2125$ 10.63
250+$ 0.1885$ 47.13
500+$ 0.1586$ 79.30
2,500+$ 0.1453$ 363.25
5,000+$ 0.1373$ 686.50
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row14
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs14P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)37.4mm
Row Spacing-
Pin Structure1x14P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ESWF-XH0XX-L-14-C-BEnsheng ElectronicsSimilarThrough Hole,P=2.5mm200$ 0.0474
BX-XH2.54-14PZZBossieSimilarThrough Hole,P=2.5mm1,065$0.0716 $0.0753
WF-1A254A14PBXCONNSimilarThrough Hole,P=2.5mm420$0.0468 $0.052
HC-XH-14A-MHCTLSimilarThrough Hole,P=2.5mm1,070$0.0800 $0.0999
HC-XH-14A-05HCTLSimilarThrough Hole,P=2.5mm815$0.0930 $0.1162
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.