LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B2B-ZR(LF)(SN) product image
  • B2B-ZR(LF)(SN) thumbnail 1
  • B2B-ZR(LF)(SN) thumbnail 2
  • B2B-ZR(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B2B-ZR(LF)(SN)RoHS

Manufacturer
MPN
B2B-ZR(LF)(SN)
LCSC Part #
C158011
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
CONN HEADER TH 2POS 1.5mm
Datasheetpdf iconJST B2B-ZR(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 88,480
88,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0514$ 0.51
100+$ 0.0415$ 4.15
300+$ 0.0366$ 10.98
2,000+$ 0.0329$ 65.80
4,000+$ 0.0299$ 119.60
10,000+$ 0.0284$ 284.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=1.5mm
Reference SeriesZH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialGlass fiber reinforced PA66
Pitch1.5mm
Number of PINs Per Row2
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
X-Length of Bottom Edge on Board (Spacing Line)4.5mm
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.