LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B9B-XH-A(LF)(SN) product image
  • B9B-XH-A(LF)(SN) thumbnail 1
  • B9B-XH-A(LF)(SN) thumbnail 2
  • B9B-XH-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B9B-XH-A(LF)(SN)

Manufacturer
MPN
B9B-XH-A(LF)(SN)
LCSC Part #
C157966
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 9POS 2.5mm
DatasheetJST B9B-XH-A(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 875
875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1423$ 0.71
50+$ 0.1132$ 5.66
250+$ 0.0986$ 24.65
500+$ 0.0876$ 43.80
2,500+$ 0.0789$ 197.25
5,000+$ 0.0745$ 372.50
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row9
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs9P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)24.9mm
Row Spacing-
Pin Structure1x9P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ESWF-XH0XX-L-9X-C-BEnsheng ElectronicsSimilarThrough Hole,P=2.5mm200$0.0307 $0.0323
BX-XH2.54-9PZZBossieSimilarThrough Hole,P=2.5mm910$0.0394 $0.0414
B9B-XH-2(LF)(SN)JSTSimilarThrough Hole,P=2.5mm161$0.1083 $0.3493
WF-1A254A9PBXCONNSimilarThrough Hole,P=2.5mm460$0.0223 $0.0297
ZX-XH2.54-9PZZ-GWMegastarSimilarThrough Hole,P=2.5mm1,515$0.0560 $0.0589
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.