LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
36% OFF
JST B9B-ZR(LF)(SN) product image
  • B9B-ZR(LF)(SN) thumbnail 1
  • B9B-ZR(LF)(SN) thumbnail 2
  • B9B-ZR(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B9B-ZR(LF)(SN)RoHS

Manufacturer
MPN
B9B-ZR(LF)(SN)
LCSC Part #
C157965
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
CONN HEADER TH 9POS 1.5mm
Datasheetpdf iconJST B9B-ZR(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 1,255
1,255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1823$ 0.1167$ 0.58
50+$ 0.1449$ 0.0928$ 4.64
150+$ 0.1288$ 0.0825$ 12.38
1,000+$ 0.1088$ 0.0697$ 69.70
2,000+$ 0.0999$ 0.0640$ 128.00
5,000+$ 0.0946$ 0.0606$ 303.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=1.5mm
Reference SeriesZH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeThrough Hole
Number of PINs9P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Number of PINs Per Row9
Pitch1.5mm
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
X-Length of Bottom Edge on Board (Spacing Line)15mm
Row Spacing-
Pin Structure1x9P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.