LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECA-1HHG3R3 product image
  • ECA-1HHG3R3 thumbnail 1
  • ECA-1HHG3R3 thumbnail 2
  • ECA-1HHG3R3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ECA-1HHG3R3RoHS

Manufacturer
MPN
ECA-1HHG3R3
LCSC Part #
C1579533
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
±20% 50V 3.3uF Through Hole,D5xL11mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC ECA-1HHG3R3
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1493$ 0.75
50+$ 0.1462$ 7.31
150+$ 0.1441$ 21.62
500+$ 0.142$ 71.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating50V
Capacitance3.3uF
Lifetime1000hrs@105℃
Ripple Current22mA@120Hz
Pin Spacing2mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece