PANASONIC ECA-2AHG102
| Manufacturer | |
| Mfr. Part # | ECA-2AHG102 |
| LCSC Part # | C1579357 |
| Package | Through Hole,D18xL35.5mm |
| Customer # | |
| Description | ±20% 100V 1000uF Through Hole,D18xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D18xL35.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7959 | $ 2.80 |
10+ | $ 2.7351 | $ 27.35 |
30+ | $ 2.6947 | $ 80.84 |
100+ | $ 2.6558 | $ 265.58 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$