JST S15B-XH-A(LF)(SN)
| Manufacturer | |
| MPN | S15B-XH-A(LF)(SN) |
| LCSC Part # | C157935 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 15POS 2.5mm |
| Datasheet | JST S15B-XH-A(LF)(SN) |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | K Pin | |
| Contact Plating | Tin | |
| Number of PINs | 15P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.9mm | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | K Pin | |
| Contact Plating | Tin | |
| Number of PINs | 15P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.9mm | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 417
417 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5409 | $ 0.54 |
| 10+ | $ 0.4261 | $ 4.26 |
| 30+ | $ 0.3753 | $ 11.26 |
| 100+ | $ 0.3131 | $ 31.31 |
| 500+ | $ 0.2868 | $ 143.40 |
| 1,000+ | $ 0.2688 | $ 268.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | K Pin | |
| Contact Plating | Tin | |
| Number of PINs | 15P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.9mm | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | K Pin | |
| Contact Plating | Tin | |
| Number of PINs | 15P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.9mm | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
Help & FeedbackShow similar products (0) >
C157935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| S15B-XH-A-1(LF)(SN) | JST | Similar | Through Hole,Right Angle,P=2.5mm | 1,675 | $ 0.5974 | ||
| ZX-XH2.54-15PWZ | Megastar | Similar | Through Hole,Right Angle,P=2.5mm | 3,545 | $0.0657 $0.0691 | ||
| BX-XH2.54-15PWZ | Bossie | Similar | Through Hole,Right Angle,P=2.5mm | 785 | $0.0894 $0.0941 | ||
| ESWF-XHW0X-W-15-C-B | Ensheng Electronics | Similar | Through Hole,Right Angle,P=2.5mm | 200 | $0.0578 $0.0608 | ||
| HCZZ0139-15 | Hong Cheng | Similar | Through Hole,Right Angle,P=2.5mm | 820 | $0.0173 $0.0575 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

