JST S16B-PH-K-S(LF)(SN)
| Manufacturer | |
| MPN | S16B-PH-K-S(LF)(SN) |
| LCSC Part # | C157934 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 16POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | PH | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | K Pin | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 16P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 16 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 33.9mm | |
| Voltage Rating (Max) | 100V | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 360
360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4653 | $ 2.33 |
| 50+ | $ 0.3839 | $ 19.20 |
| 150+ | $ 0.3491 | $ 52.37 |
| 500+ | $ 0.3055 | $ 152.75 |
| 2,500+ | $ 0.2862 | $ 715.50 |
| 5,000+ | $ 0.2746 | $ 1373.00 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | PH | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | K Pin | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 16P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 16 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 33.9mm | |
| Voltage Rating (Max) | 100V | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C157934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



