PANASONIC EEU-FR1J470B
| Manufacturer | |
| MPN | EEU-FR1J470B |
| LCSC Part # | C1579336 |
| Packaging | Through Hole,D6.3xL11.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 63V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL11.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 284mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.2mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Durability: 5000 to 10000 hours at 105°C
- Low ESR (same as FM series)
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0907 | $ 0.09 |
| 10+ | $ 0.0728 | $ 0.73 |
| 30+ | $ 0.0638 | $ 1.91 |
| 100+ | $ 0.057 | $ 5.70 |
| 500+ | $ 0.0516 | $ 25.80 |
| 1,000+ | $ 0.049 | $ 49.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL11.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 284mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.2mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Durability: 5000 to 10000 hours at 105°C
- Low ESR (same as FM series)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

