VISHAY SIS402DN-T1-GE3
| Manufacturer | |
| MPN | SIS402DN-T1-GE3 |
| LCSC Part # | C15791 |
| Packaging | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 35A PowerPAK1212-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- TrenchFET Power MOSFET
- 100 % Rg Tested
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- DC/DC Converter
- Notebook
- POL
In-Stock: 1,760
1,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4153 | $ 2.08 |
| 50+ | $ 0.3362 | $ 16.81 |
| 150+ | $ 0.3023 | $ 45.35 |
| 500+ | $ 0.1966 | $ 98.30 |
| 3,000+ | $ 0.1778 | $ 533.40 |
| 6,000+ | $ 0.1665 | $ 999.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |


