LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET A759MS685M2EAAE482 product image
  • A759MS685M2EAAE482 thumbnail 1
  • A759MS685M2EAAE482 thumbnail 2
  • A759MS685M2EAAE482 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KEMET A759MS685M2EAAE482RoHS

Manufacturer
MPN
A759MS685M2EAAE482
LCSC Part #
C1578555
Packaging
Through Hole,D10xL13mm
Customer #
Key Attributes
6.8uF 250V 482mΩ 39mA@120Hz ±20% Through Hole,D10xL13mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconKEMET A759MS685M2EAAE482

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerKEMET
PackagingThrough Hole,D10xL13mm
Lifetime2000hrs@125℃
Capacitance6.8uF
Height - Seated (Max)13mm
Voltage Rating250V
Operating Temperature-55℃~+125℃
Diameter10mm
Equivalent Series Resistance(ESR)482mΩ
Ripple Current39mA@120Hz
Pin Spacing5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9993$ 2.00
10+$ 1.9497$ 19.50
30+$ 1.916$ 57.48
100+$ 1.8824$ 188.24
Standard Packaging250/Full Bag
Better price for more quantity?
$