PANASONIC 16SEPF180M
| Manufacturer | |
| Mfr. Part # | 16SEPF180M |
| LCSC Part # | C1578418 |
| Package | Through Hole,D6.3xL6mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 180uF ±20% 16V TH |
| Description | 16V 180uF Polymer ±20% 22mΩ 165mA@120Hz Through Hole,D6.3xL6mm Aluminum - Polymer Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D6.3xL6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7453 | $ 0.75 |
10+ | $ 0.6116 | $ 6.12 |
30+ | $ 0.5456 | $ 16.37 |
100+ | $ 0.4795 | $ 47.95 |
500+ | $ 0.4411 | $ 220.55 |
1,000+ | $ 0.4196 | $ 419.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$