LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET M550B128K040TS product image
Images for reference only

KEMET M550B128K040TS

Manufacturer
MPN
M550B128K040TS
LCSC Part #
C1577802
Packaging
-
Customer #
Key Attributes
1.2mF ±10% 40V Tantalum Capacitors
Datasheetpdf iconKEMET M550B128K040TS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 311.6547$ 311.65
30+$ 297.6364$ 8929.09
Standard Packaging9/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging-
Capacitance1200uF
Current - Leakage-
Voltage Rating40V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)20mΩ@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece