LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET M550B568M010AG product image
Images for reference only

KEMET M550B568M010AG

Manufacturer
MPN
M550B568M010AG
LCSC Part #
C1577772
Packaging
-
Customer #
Key Attributes
5.6mF ±20% 10V Tantalum Capacitors
Datasheetpdf iconKEMET M550B568M010AG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 219.4699$ 219.47
30+$ 209.5967$ 6287.90
Standard Packaging8/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging-
Capacitance5600uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)15mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece