LITEON LTST-C230TGKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C230TGKT |
| LCSC Part # | C157737 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 525nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 150mcd | |
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | 530nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Reverse mount Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
Applications
AI Translation
- General electronic equipment such as office equipment, communication devices, and home appliances
In-Stock: 3,175
3,175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0837 | $ 0.42 |
| 50+ | $ 0.0671 | $ 3.36 |
| 150+ | $ 0.0588 | $ 8.82 |
| 500+ | $ 0.0526 | $ 26.30 |
| 3,000+ | $ 0.0476 | $ 142.80 |
| 6,000+ | $ 0.0451 | $ 270.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.2V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 525nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 150mcd | |
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | 530nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Reverse mount Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
Applications
AI Translation
- General electronic equipment such as office equipment, communication devices, and home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



