LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T551B827M006AH product image
Images for reference only

KEMET T551B827M006AH

Manufacturer
MPN
T551B827M006AH
LCSC Part #
C1577027
Packaging
Through Hole,D7.9xL16.3mm
Customer #
Key Attributes
820uF ±20% 6.3V Tantalum Capacitors Through Hole,D7.9xL16.3mm
Datasheetpdf iconKEMET T551B827M006AH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.5959$ 30.60
200+$ 11.8413$ 2368.26
500+$ 11.4248$ 5712.40
1,000+$ 11.2196$ 11219.60
Standard Packaging23/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
PackagingThrough Hole,D7.9xL16.3mm
Capacitance820uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)90mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging23
Sales UnitPiece