LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T540D477M2R5CH8505WAFL product image
Images for reference only

KEMET T540D477M2R5CH8505WAFL

Manufacturer
MPN
T540D477M2R5CH8505WAFL
LCSC Part #
C1576649
Packaging
2917
Customer #
Key Attributes
470uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T540D477M2R5CH8505WAFL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7007$ 11.70
200+$ 4.5281$ 905.62
500+$ 4.3696$ 2184.80
1,000+$ 4.2903$ 4290.30
Standard Packaging64/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance470uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging64
Sales UnitPiece