MICROCHIP MCP9800A0T-M/OT
| Manufacturer | |
| Mfr. Part # | MCP9800A0T-M/OT |
| LCSC Part # | C157655 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-Wire High-Accuracy Temperature Sensor |
| Description | -55℃~+125℃ ±0.5℃ 2.7V~5.5V SOT-23-5 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
271
271
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6147 | $ 1.61 |
10+ | $ 1.3597 | $ 13.60 |
30+ | $ 1.2003 | $ 36.01 |
100+ | $ 1.0377 | $ 103.77 |
500+ | $ 0.9644 | $ 482.20 |
1,000+ | $ 0.9325 | $ 932.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$