DIODES ZXTN4004KTC
| Manufacturer | |
| Mfr. Part # | ZXTN4004KTC |
| LCSC Part # | C157603 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | TRANS NPN 150V 1A TO-252(DPAK) |
| Description | Bipolar (BJT) Transistor NPN 150V 1A 3.8W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,375
1,375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3217 | $ 1.61 |
50+ | $ 0.2653 | $ 13.27 |
150+ | $ 0.2411 | $ 36.17 |
500+ | $ 0.2109 | $ 105.45 |
2,500+ | $ 0.1831 | $ 457.75 |
5,000+ | $ 0.175 | $ 875.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$