onsemi FDC2612
| Manufacturer | |
| Mfr. Part # | FDC2612 |
| LCSC Part # | C157544 |
| Package | TSOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 1.1A TSOT-23-6 |
| Description | N-Channel 200V 1.1A 1.6W Surface Mount TSOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,089
2,089
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5933 $ 0.4984 | $ 0.50 |
10+ | $ 0.4719 $ 0.3964 | $ 3.96 |
30+ | $ 0.4119 $ 0.3460 | $ 10.38 |
100+ | $ 0.352 $ 0.2957 | $ 29.57 |
500+ | $ 0.3166 $ 0.2660 | $ 133.00 |
1,000+ | $ 0.2982 $ 0.2505 | $ 250.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$