ST L99DZ70XP
| Manufacturer | |
| MPN | L99DZ70XP |
| LCSC Part # | C1575224 |
| Packaging | PowerSSO-36 |
| Customer # | |
| Key Attributes | PowerSSO-36 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | PowerSSO-36 | |
| Features | Soft-start;Low-power standby;Overcurrent Protection;Digital control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1225 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L99DZ70XP is a microcontroller driven multifunctional door actuator driver for automotive applications. Up to five DC motors and five grounded resistive loads can be driven with six half bridges and five highside drivers. An electrochromic mirror glass can be controlled using the integrated SPI-driven module in conjunction with an external MOS transistor. The integrated SPI controls all operating modes (forward, reverse, brake and high impedance). Also all diagnostic information is available via SPI read.
Features
- One full bridge for 6 A load (R₀n = 150 mΩ)
- Two half bridges for 3 A load (R₀n = 300 mΩ)
- Two half bridges for 0.75 A load (R₀n = 1600 mΩ)
- One highside driver for 6 A load (R₀n = 90 mΩ)
- Two configurable highside drivers for up to 1.5 A load (Ron = 500 mΩ) or 0.4 A (Ron = 1800 mΩ)
- Two highside drivers for 0.5 A load (R₀n = 1600 mΩ)
- Programmable softstart function to drive loads with higher inrush currents as current limitation value
- Very low current consumption in standby mode (ls < 6 μA typ; Tⱼ ≤ 85 ℃ ; lCC < 5 μA typ; Tⱼ ≤ 85 ℃)
- Current monitor output for all highside drivers
- Device contains temperature warning and protection
- Openload detection for all outputs
- Over-current protection for all outputs
- Separated half bridges for door lock motor
- PWM control of all outputs
- Charge pump output for reverse polarity protection
- STM standard serial peripheral interface (STSPI 3.0)
- Control block for electrochromic element
Applications
- Door actuator driver with 6 bridges for double door lock control, mirror fold and mirror axis control, highside driver for mirror defroster, bulbs and LEDs (replacement for L9950).
- Control block with external MOS transistor for charging / discharging of electrochromic glass.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.038 | $ 3.04 |
| 10+ | $ 2.9673 | $ 29.67 |
| 30+ | $ 2.9197 | $ 87.59 |
| 100+ | $ 2.8736 | $ 287.36 |
Standard Packaging1225/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | PowerSSO-36 | |
| Features | Soft-start;Low-power standby;Overcurrent Protection;Digital control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1225 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L99DZ70XP is a microcontroller driven multifunctional door actuator driver for automotive applications. Up to five DC motors and five grounded resistive loads can be driven with six half bridges and five highside drivers. An electrochromic mirror glass can be controlled using the integrated SPI-driven module in conjunction with an external MOS transistor. The integrated SPI controls all operating modes (forward, reverse, brake and high impedance). Also all diagnostic information is available via SPI read.
Features
- One full bridge for 6 A load (R₀n = 150 mΩ)
- Two half bridges for 3 A load (R₀n = 300 mΩ)
- Two half bridges for 0.75 A load (R₀n = 1600 mΩ)
- One highside driver for 6 A load (R₀n = 90 mΩ)
- Two configurable highside drivers for up to 1.5 A load (Ron = 500 mΩ) or 0.4 A (Ron = 1800 mΩ)
- Two highside drivers for 0.5 A load (R₀n = 1600 mΩ)
- Programmable softstart function to drive loads with higher inrush currents as current limitation value
- Very low current consumption in standby mode (ls < 6 μA typ; Tⱼ ≤ 85 ℃ ; lCC < 5 μA typ; Tⱼ ≤ 85 ℃)
- Current monitor output for all highside drivers
- Device contains temperature warning and protection
- Openload detection for all outputs
- Over-current protection for all outputs
- Separated half bridges for door lock motor
- PWM control of all outputs
- Charge pump output for reverse polarity protection
- STM standard serial peripheral interface (STSPI 3.0)
- Control block for electrochromic element
Applications
- Door actuator driver with 6 bridges for double door lock control, mirror fold and mirror axis control, highside driver for mirror defroster, bulbs and LEDs (replacement for L9950).
- Control block with external MOS transistor for charging / discharging of electrochromic glass.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



