TI INA271SKGD1
| Manufacturer | |
| Mfr. Part # | INA271SKGD1 |
| LCSC Part # | C1574887 |
| Package | XCEPT-0 |
| Customer # | |
| Description | -16V~80V 1V/us 20V/V 1 XCEPT-0 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Package | XCEPT-0 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 252 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 202.8932 | $ 202.89 |
252+ | $ 78.5179 | $ 19786.51 |
504+ | $ 75.7585 | $ 38182.28 |
1,008+ | $ 74.3943 | $ 74989.45 |
Standard Packaging 252/Full
Bag | ||