MAXIM MAX4210AEUA+
| Manufacturer | |
| MPN | MAX4210AEUA+ |
| LCSC Part # | C1574831 |
| Packaging | uMAX-8 |
| Customer # | |
| Key Attributes | ±0.5% 4V~28V uMAX-8 Current Regulation - Diodes, Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 4V~28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Real-Time Current and Power Monitoring
- ±1.5% (max) Current-Sense Accuracy
- ±1.5% (max) Power-Sense Accuracy
- Two Uncommitted Comparators (MAX4211)
- 1.21V Reference Output (MAX4211)
- Three Current/Power Gain Options
- 100mV/150mV Current-Sense Full-Scale Voltage
- ±4V to ±28V Input Source Voltage Range
- +2.78 to +5.5V Power-Supply Voltage Range
- Low Supply Current: 380µA (MAX4210)
- 220kHz Bandwidth
- Small 6-Pin TDFN and 8-Pin µMAX Packages (MAX4210)
Applications
AI Translation
- Overpower Circuit Breakers
- Smart Battery Packs/Chargers
- Smart Peripheral Control
- Short-Circuit Protection
- Power-Supply Displays
- Measurement Instrumentation
- Baseband Analog Multipliers
- VGA Circuits
- Power-Level Detectors
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

