ST LD1086D2T50TR
| Manufacturer | |
| MPN | LD1086D2T50TR |
| LCSC Part # | C157456 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | 1.5 A Adjustable and Fixed Low Dropout Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-263-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1086 is a low drop voltage regulator capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at low loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10 µF (minimum) capacitor is needed for stability. The device is available in a TO-220, D²PAK, D²PAK/A, DPAK and DFN8 (4x4) packages. On-trimming allows the regulator to reach a very tight output voltage tolerance; within ± 1% at 25 °C. The LD1086 is available as automotive grade for adjustable output voltages in the TO-220 and DPAK packages. The PAT, SYL, SBL statistical tests have been performed, and the devices are qualified at -40 °C to 125 °C.
Features
- Typical dropout: 1.3 V at 1.5 A
- Three-terminal adjustable or fixed VOUT output voltage: 1.8 V, 2.5 V, 3.3 V
- Automotive grade (adjustable VOUT in analog output: ± 1% at 25 °C, ± 2% over temperature range)
- Output current guaranteed
- Output tolerance: ± 1% at 25 °C
- Wide operating temperature range: - 40 °C to 125 °C
- Package available: TO-220, D2PAK, D2PAK/DPAK and DFN8 (4x4)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.6972 | $ 18.70 |
| 10+ | $ 17.9126 | $ 179.13 |
| 30+ | $ 16.5519 | $ 496.56 |
| 100+ | $ 15.3637 | $ 1536.37 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-263-2 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LD1086 is a low drop voltage regulator capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at low loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10 µF (minimum) capacitor is needed for stability. The device is available in a TO-220, D²PAK, D²PAK/A, DPAK and DFN8 (4x4) packages. On-trimming allows the regulator to reach a very tight output voltage tolerance; within ± 1% at 25 °C. The LD1086 is available as automotive grade for adjustable output voltages in the TO-220 and DPAK packages. The PAT, SYL, SBL statistical tests have been performed, and the devices are qualified at -40 °C to 125 °C.
Features
- Typical dropout: 1.3 V at 1.5 A
- Three-terminal adjustable or fixed VOUT output voltage: 1.8 V, 2.5 V, 3.3 V
- Automotive grade (adjustable VOUT in analog output: ± 1% at 25 °C, ± 2% over temperature range)
- Output current guaranteed
- Output tolerance: ± 1% at 25 °C
- Wide operating temperature range: - 40 °C to 125 °C
- Package available: TO-220, D2PAK, D2PAK/DPAK and DFN8 (4x4)
C157456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

