ST M74HC14YRM13TR
| Manufacturer | |
| MPN | M74HC14YRM13TR |
| LCSC Part # | C157450 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Schmitt inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ST | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 21ns@6V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 300mV~1.5V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The M74HC14 is a high speed CMOS hex Schmitt inverter fabricated with silicon gate C²MOS technology. Pin configuration and functions are the same as those of the M74HC04 but all inputs have a 20 % VCC hysteresis level. This, together with the Schmitt trigger function, allows the device to be used on line receivers with slow rise/fall input signals. All inputs are equipped with protection circuits against static discharge and transient excess voltage.
Features
AI Translation
- High speed: tPD = 12 ns (typ.) at VCC = 6 V
- Low power dissipation: ICC = 1 μA (max.) at TA = 25 ℃
- High noise immunity: VH = 1.2 V (typ.) at VCC = 6 V
- Symmetrical output impedance: |IOH| = IOL = 4 mA (min.)
- Balanced propagation delays: tPLH ≃ tPHL
- Wide operating voltage range: VCC(opr) = 2 to 6 V
- Pin and function compatible with 74 series 14
- ESD performance CDM: 1 kV HBM: 2 kV MM: 200 V
Applications
AI Translation
- For line receivers handling slow rise/fall input signals
In-Stock: 1,555
1,555 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.469 | $ 0.47 |
| 10+ | $ 0.3648 | $ 3.65 |
| 30+ | $ 0.3192 | $ 9.58 |
| 100+ | $ 0.2638 | $ 26.38 |
| 500+ | $ 0.2394 | $ 119.70 |
| 1,000+ | $ 0.2247 | $ 224.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



