ST ST26C32ABDR
| Manufacturer | |
| MPN | ST26C32ABDR |
| LCSC Part # | C157432 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | CMOS quad 3-state differential line receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 16mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST26C32AB is a quad differential line receiver designed to meet the RS- 422,RS- 423 standards for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS. The ST26C32AB has an input sensitivity of 200 mV over the common mode input voltage range of ± 7V. The ST26C32AB features internal pull- up and pull- down resistors which prevent output oscillation on unused channels.The ST26C32AB provides an enable and disable function to all four receivers and features 3- state output with 6 mA source and sink capability.
Features
- CMOS design for low power
- ± 0.2V sensitivity over input common mode voltage range
- Typical propagation delay: 19 ns
- Typical input hysteresis: 60 mV
- Input will not load line when VCC = 0V
- Meets the requirements of EIA standard RS- 422,RS- 423
- 3- state outputs for connection to system buses
- Available in surface mount
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7149 | $ 0.71 |
| 10+ | $ 0.5671 | $ 5.67 |
| 30+ | $ 0.5037 | $ 15.11 |
| 100+ | $ 0.4257 | $ 42.57 |
| 500+ | $ 0.39 | $ 195.00 |
| 1,000+ | $ 0.3689 | $ 368.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 16mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST26C32AB is a quad differential line receiver designed to meet the RS- 422,RS- 423 standards for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS. The ST26C32AB has an input sensitivity of 200 mV over the common mode input voltage range of ± 7V. The ST26C32AB features internal pull- up and pull- down resistors which prevent output oscillation on unused channels.The ST26C32AB provides an enable and disable function to all four receivers and features 3- state output with 6 mA source and sink capability.
Features
- CMOS design for low power
- ± 0.2V sensitivity over input common mode voltage range
- Typical propagation delay: 19 ns
- Typical input hysteresis: 60 mV
- Input will not load line when VCC = 0V
- Meets the requirements of EIA standard RS- 422,RS- 423
- 3- state outputs for connection to system buses
- Available in surface mount
C157432 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



