VISHAY RER70F1132MCSL
| Manufacturer | |
| Mfr. Part # | RER70F1132MCSL |
| LCSC Part # | C1574271 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 11.3kΩ ±1% 20W |
| Description | Wirewound Resistor 20W 11.3kΩ ±1% ±20ppm/℃ Through Hole Chassis Mount Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 52.5552 | $ 52.56 |
200+ | $ 20.3384 | $ 4067.68 |
500+ | $ 19.6237 | $ 9811.85 |
1,000+ | $ 19.2703 | $ 19270.30 |
Standard Packaging 5/Full
Bag | ||