ST L78M09ABDT-TR
| Manufacturer | |
| MPN | L78M09ABDT-TR |
| LCSC Part # | C157412 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | Precision 500 mA Regulator |
| Description | 9V Positive Fixed DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
550
550
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.4295 | $ 2.15 |
50+ | $ 0.3436 | $ 17.18 |
150+ | $ 0.3068 | $ 46.02 |
500+ | $ 0.256 | $ 128.00 |
2,500+ | $ 0.2355 | $ 588.75 |
5,000+ | $ 0.2232 | $ 1116.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$