ST HCF4094YM013TR
| Manufacturer | |
| Mfr. Part # | HCF4094YM013TR |
| LCSC Part # | C157398 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-stage shift and store bus register with 3-stage outputs |
| Description | 8 3V~20V 1 6.8mA 95ns@15V,50pF Serial-to-Parallel SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | ST | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4611 | $ 0.46 |
10+ | $ 0.4503 | $ 4.50 |
30+ | $ 0.4425 | $ 13.28 |
100+ | $ 0.4348 | $ 43.48 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$