VISHAY RER40F1870MCSL
| Manufacturer | |
| Mfr. Part # | RER40F1870MCSL |
| LCSC Part # | C1572444 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 187Ω ±1% 5W |
| Description | Wirewound Resistor 5W 187Ω ±1% ±20ppm/℃ Through Hole Chassis Mount Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 50.3951 | $ 50.40 |
200+ | $ 19.502 | $ 3900.40 |
500+ | $ 18.8168 | $ 9408.40 |
1,000+ | $ 18.4788 | $ 18478.80 |
Standard Packaging 10/Full
Bag | ||