LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER65F8R25PCSL product image
Images for reference only

VISHAY RER65F8R25PCSL

Manufacturer
MPN
RER65F8R25PCSL
LCSC Part #
C1570609
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 8.25Ω ±1% 10W
Datasheetpdf iconVISHAY RER65F8R25PCSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8188$ 29.82
200+$ 11.54$ 2308.00
500+$ 11.1338$ 5566.90
1,000+$ 10.9339$ 10933.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Power(Watts)10W
Resistance8.25Ω
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece