LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER60F1240RC02 product image
Images for reference only

VISHAY RER60F1240RC02

Manufacturer
MPN
RER60F1240RC02
LCSC Part #
C1570018
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 124Ω ±1% 5W
Datasheetpdf iconVISHAY RER60F1240RC02

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Resistance124Ω
Power(Watts)5W
Tolerance±1%
Temperature Coefficient±20ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.8907$ 23.89
200+$ 9.2457$ 1849.14
500+$ 8.9201$ 4460.05
1,000+$ 8.7604$ 8760.40
Standard Packaging10/Full Bag
Better price for more quantity?
$