LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AHA80AFB-8K45 product image
Images for reference only

YAGEO AHA80AFB-8K45RoHS

Manufacturer
YAGEOAsian Brands
MPN
AHA80AFB-8K45
LCSC Part #
C1569169
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 8.45kΩ ±1% 80W
Datasheetpdf iconYAGEO AHA80AFB-8K45

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerYAGEO
PackagingThrough Hole
TypeWirewound Resistor
Resistance8.45kΩ
Power(Watts)80W
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9807$ 1.98
200+$ 0.7668$ 153.36
500+$ 0.74$ 370.00
1,000+$ 0.7274$ 727.40
Standard Packaging48/Full Bag
Better price for more quantity?
$