YAGEO AHA25AFB-124R
| Manufacturer | YAGEOAsian Brands |
| MPN | AHA25AFB-124R |
| LCSC Part # | C1568348 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 124Ω ±1% 25W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 124Ω | |
| Power(Watts) | 25W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8159 | $ 0.82 |
| 200+ | $ 0.3157 | $ 63.14 |
| 400+ | $ 0.3046 | $ 121.84 |
| 800+ | $ 0.2999 | $ 239.92 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

