VISHAY RH02525R00FE02
| Manufacturer | |
| Mfr. Part # | RH02525R00FE02 |
| LCSC Part # | C1567418 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 25Ω ±1% 25W |
| Description | 25Ω Wirewound Resistor 25W ±1% ±20ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.7533 | $ 10.75 |
10+ | $ 9.1723 | $ 91.72 |
30+ | $ 8.2085 | $ 246.26 |
100+ | $ 7.4009 | $ 740.09 |
Standard Packaging 5/Full
Bag | ||
Better price for more quantity?
$