LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCH50S10000JS06 product image
Images for reference only

VISHAY RCH50S10000JS06RoHS

Manufacturer
MPN
RCH50S10000JS06
LCSC Part #
C1567294
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 1kΩ ±5% 50W
Datasheetpdf iconVISHAY RCH50S10000JS06
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 31.9627$ 31.96
30+$ 30.525$ 915.75
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Power(Watts)50W
Resistance1kΩ
Tolerance±5%
Temperature Coefficient±150ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece