LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS SA2-7200-CBB-STD product image
Images for reference only

BOURNS SA2-7200-CBB-STDRoHS

Manufacturer
MPN
SA2-7200-CBB-STD
LCSC Part #
C1566811
Packaging
Through Hole
Customer #
Key Attributes
GDT 7.2kV 10kA 2 POLE TH
Datasheetpdf iconBOURNS SA2-7200-CBB-STD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6207$ 1.62
200+$ 0.6267$ 125.34
500+$ 0.6051$ 302.55
1,000+$ 0.5943$ 594.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)7.2kV
Capacitance1pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

SA2 Series two-electrode High Voltage Gas Discharge Tube devices are designed for high isolation applications. The series offers high insulation resistance over a wide temperature range and is offered with DC breakdowns from 2.4 kV to 7.2 kV. Other customized voltages between 2 kV and 7.2 kV are available upon request.

Features

AI Translation
  • High insulation resistance
  • Quick response, long service life
  • Available DC breakdown range: 2.4 kV to 7.2 kV
  • Wide operating temperature range
  • RoHS compliant

Applications

AI Translation
  • Street lighting
  • Medical devices (low/medium risk)
  • Air conditioning
  • Power supplies
  • Projectors
  • Welders