BOURNS 2026-09-A1FLF
| Manufacturer | |
| MPN | 2026-09-A1FLF |
| LCSC Part # | C1566808 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 90V 20kA 3 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Capacitance | 2pF | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
- In ionized mode.
- Impulse Sparkover voltage is defined as typical values of distribution.
- Impulse Transverse Delay...... ..1000 V/µs....... ....< 75 ns
- Insulation Resistance..... .100 V (50 V for Model 2026–07 & 2026-09).. ....> 10^10 Ω
- Glow Voltage..... .10 mA.. ..~ 70 V
- Arc Voltage...... .1A.. ....~ 10 V
- Glow-Arc Transition Current... ....< 0.5 A
- Capacitance...... ..1 MHz.. ....< 2 pF
- DC Holdover Voltage (3) . ...>135 V, (52 V for Model 2026-07 & 2026-09,... ....< 150 ms 80 V for Model 2026-15)
- Impulse Discharge Current... .20000 A, 8/20 µs (4).. 10 operations 5000 A, 10/350 µs . 1 operation 1000 A, 10/1000 µs .. 400 operations
- Alternating Discharge Current... ..130 Arms, 11 cycles (4).. 1 operation minimum 20 Arms, 1 s... 10 operations
- Operation and Storage Temperature.. -40 to +90 °C
- Climatic Category (IEC 60068-1)... 40/ 90/ 21
- Moisture Sensitivity Level... 1
- ESD Classification (HBM)... N/A
- An optional Switch-Grade Fail-Short device is available. The optional Fail-Short assembly will activate at a temperature of 215 °C - 217 °C to provide a high conductive path to ground in case of a thermal overload. GDTs equipped with the optional Fail-Short device should be soldered either manually at a temperature that is below the activation temperature of the Fail-Short mechanism, or using a selective soldering process that does not exceed 210 °C.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6932 | $ 1.69 |
| 200+ | $ 0.656 | $ 131.20 |
| 500+ | $ 0.6329 | $ 316.45 |
| 1,000+ | $ 0.6221 | $ 622.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Capacitance | 2pF | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
- In ionized mode.
- Impulse Sparkover voltage is defined as typical values of distribution.
- Impulse Transverse Delay...... ..1000 V/µs....... ....< 75 ns
- Insulation Resistance..... .100 V (50 V for Model 2026–07 & 2026-09).. ....> 10^10 Ω
- Glow Voltage..... .10 mA.. ..~ 70 V
- Arc Voltage...... .1A.. ....~ 10 V
- Glow-Arc Transition Current... ....< 0.5 A
- Capacitance...... ..1 MHz.. ....< 2 pF
- DC Holdover Voltage (3) . ...>135 V, (52 V for Model 2026-07 & 2026-09,... ....< 150 ms 80 V for Model 2026-15)
- Impulse Discharge Current... .20000 A, 8/20 µs (4).. 10 operations 5000 A, 10/350 µs . 1 operation 1000 A, 10/1000 µs .. 400 operations
- Alternating Discharge Current... ..130 Arms, 11 cycles (4).. 1 operation minimum 20 Arms, 1 s... 10 operations
- Operation and Storage Temperature.. -40 to +90 °C
- Climatic Category (IEC 60068-1)... 40/ 90/ 21
- Moisture Sensitivity Level... 1
- ESD Classification (HBM)... N/A
- An optional Switch-Grade Fail-Short device is available. The optional Fail-Short assembly will activate at a temperature of 215 °C - 217 °C to provide a high conductive path to ground in case of a thermal overload. GDTs equipped with the optional Fail-Short device should be soldered either manually at a temperature that is below the activation temperature of the Fail-Short mechanism, or using a selective soldering process that does not exceed 210 °C.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

