LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2061-60-ALF product image
Images for reference only

BOURNS 2061-60-ALFRoHS

Manufacturer
MPN
2061-60-ALF
LCSC Part #
C1566790
Packaging
-
Customer #
Key Attributes
GDT 600V 40kA 2 POLE
Datasheetpdf iconBOURNS 2061-60-ALF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0354$ 8.04
200+$ 3.1101$ 622.02
500+$ 3.0006$ 1500.30
1,000+$ 2.9465$ 2946.50
Standard Packaging180/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging-
Impulse Discharge Current40kA
Tolerance±20%
Voltage - DC Spark Over (Nom)600V
Capacitance10pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging180
Sales UnitPiece

Features

AI Translation
  • Size: 11.8 mm diameter, 12 mm length
  • 60 kA surge rating
  • High power handling
  • Low leakage
  • RoHS compliant
  • UL Recognized

Applications

AI Translation
  • Telecommunications equipment
  • Industrial equipment/electronics