LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2095-400-BLF product image
Images for reference only

BOURNS 2095-400-BLFRoHS

Manufacturer
MPN
2095-400-BLF
LCSC Part #
C1566763
Packaging
Through Hole
Customer #
Key Attributes
GDT 4kV 5kA 2 POLE TH
Datasheetpdf iconBOURNS 2095-400-BLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6452$ 0.65
200+$ 0.2501$ 50.02
500+$ 0.2408$ 120.40
1,000+$ 0.2362$ 236.20
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)4kV
Capacitance1.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Size: 8 mm diameter, 8 mm length
  • Axial leaded device
  • High voltage range up to 6 kV
  • High insulation resistance
  • RoHS compliant* UL Recognized

Applications

AI Translation
  • Industrial equipment/electronics
  • Telecommunications electronics
  • Consumer electronics