TDK B88069X2643B252
| Manufacturer | |
| MPN | B88069X2643B252 |
| LCSC Part # | C1566762 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 4.5kV 100A 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 100A | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 4.5kV | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with automotive standards (IATF 16949)
- Compact size
- Fast response time
- High current carrying capacity
- Stable performance over service life
- Low capacitance and insertion loss
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- On-board charger
- Vehicle charging station
- LED lighting
- Power supply
- Photovoltaic
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7198 | $ 0.72 |
| 250+ | $ 0.2791 | $ 69.78 |
| 500+ | $ 0.2696 | $ 134.80 |
| 1,000+ | $ 0.2648 | $ 264.80 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 100A | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 4.5kV | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with automotive standards (IATF 16949)
- Compact size
- Fast response time
- High current carrying capacity
- Stable performance over service life
- Low capacitance and insertion loss
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- On-board charger
- Vehicle charging station
- LED lighting
- Power supply
- Photovoltaic
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

